
16-bit Analog-to-Digital Converter (ADC) with a sampling rate of 100 kSPS. Features a parallel interface and a bipolar input polarity. Operates from a 4.75V to 5.25V supply voltage with a nominal supply current of 11mA. Packaged in a 28-pin SOIC for surface mounting, this RoHS compliant component has a maximum power dissipation of 80mW and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1605CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1605CSW#PBF technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1605CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
