
16-bit, 100kS/s SAR Analog-to-Digital Converter (ADC) featuring a parallel interface. This single-channel ADC offers 16-bit resolution with an integral nonlinearity of 3 LSB. It operates from a 4.75V to 5.25V supply, consuming 80mW of power and 11mA supply current. Packaged in a 28-pin SOIC for surface mounting, it supports bipolar polarity and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1605ISW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1605ISW#PBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 80mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Supply Current | 11mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1605ISW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
