The LTC1606AIG#TRPBF is a 16-bit analog-to-digital converter with a resolution of 16 bits and a sampling rate of 250,000 samples per second. It operates from a 4.75V to 5.25V supply voltage and has a maximum power dissipation of 100mW. The device is packaged in a surface mount SSOP package and is lead-free. It is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1606AIG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1606AIG#TRPBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1606AIG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
