
The LTC1606AISW#TRPBF is a 16-bit single channel analog-to-digital converter with a parallel interface. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC package. The device is RoHS compliant and available in quantities of 1000 units per reel. It has a sampling rate of 250000 samples per second and is suitable for use in a variety of applications.
Analog Devices LTC1606AISW#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| RoHS | Compliant |
No datasheet is available for this part.
