The LTC1606CSW#PBF is a 16-bit analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a 5V supply voltage and has a maximum power dissipation of 100mW. The device is packaged in a SOIC-8 package and is RoHS compliant. It is a surface mount device and is available in a rail/Tube packaging configuration.
Sign in to ask questions about the Analog Devices LTC1606CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1606CSW#PBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1606CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
