The LTC1606IG#TR is a 16-bit single channel analog-to-digital converter with a sampling rate of 250kS/s. It is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant due to the presence of lead.
Analog Devices LTC1606IG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.