LTC1608 - High Speed, 16-Bit, 500ksps Sampling A/D Converter with Shutdown
Analog Devices LTC1608ACG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 500000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.