The LTC1608AIG is a 16-bit single-channel analog-to-digital converter with a sampling rate of 500kS/s. It operates from dual 5V supplies and is packaged in a 28-pin SSOP. The device is suitable for surface mount applications and has a maximum operating temperature of 85°C. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC1608AIG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1608AIG technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 420mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 500000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1608AIG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.