The LTC1608CG is a 16-bit analog-to-digital converter with a dual supply voltage of 4.75V to 5.25V. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 420mW. The device is packaged in a surface-mount SSOP package and is not RoHS compliant.
Analog Devices LTC1608CG technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 420mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 500000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.