
16-bit, 200 kSPS SAR Analog-to-Digital Converter (ADC) with a single channel. Features bipolar and unipolar polarity, serial SPI interface, and a 2LSB integral nonlinearity. Operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage and 13mA supply current. Packaged in a 20-pin SOIC for surface mounting, with a maximum power dissipation of 100mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1609AISW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1609AISW#PBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Supply Current | 13mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1609AISW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
