The LTC1609AISW#TR is a 16-bit analog-to-digital converter with a sampling rate of 200kS/s. It is available in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 100mW. The LTC1609AISW#TR is not lead-free, but it is available in a tape and reel packaging format with 2000 units per package.
Analog Devices LTC1609AISW#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Sampling Rate | 200000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.