
The LTC1609CG is a 16-bit analog-to-digital converter with a sampling rate of 200kS/s and an operating supply voltage of 5V. It is packaged in a 28-pin SSOP package and is suitable for surface mount applications. The device has a maximum power dissipation of 100mW and can operate over a temperature range of 0°C to 70°C. The LTC1609CG is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC1609CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1609CG technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 100mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1609CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
