
16-bit, single-channel SAR Analog-to-Digital Converter (ADC) with a 200 kSPS sampling rate. Features bipolar/unipolar polarity, SPI serial interface, and a 16-bit resolution. Integral Nonlinearity (INL) is 3 LSB, Differential Nonlinearity (DNL) is -2 LSB, and Signal-to-Noise Ratio (SNR) is 87 dB. Operates from a 4.75V to 5.25V supply, with a typical supply current of 13mA. Packaged in a 20-pin SOIC surface-mount case.
Sign in to ask questions about the Analog Devices LTC1609CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1609CSW#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | -2LSB |
| Height | 2.34mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Length | 13.01mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 87dB |
| Supply Current | 13mA |
| Supply Type | Analog, Digital |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1609CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
