
16-bit, 200kS/s successive approximation analog-to-digital converter (ADC) with a single channel. Features a serial SPI interface and bipolar/unipolar polarity. Operates from a 4.75V to 5.25V supply with a typical 5V operating voltage and 13mA supply current. Integral nonlinearity is 3LSB. Packaged in a 28-pin SSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1609IG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1609IG#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Supply Current | 13mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1609IG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
