
16-bit SAR Analog-to-Digital Converter (ADC) featuring a single channel and a 200 kS/s sampling rate. This integrated circuit offers a 16-bit resolution with an integral nonlinearity of 3 LSB. It utilizes a serial SPI interface for communication and supports both bipolar and unipolar input polarity. The component is designed for surface mounting within a 20-pin SOIC package and operates from a 5V supply voltage.
Sign in to ask questions about the Analog Devices LTC1609ISW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1609ISW#PBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Supply Current | 13mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1609ISW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
