
The LTC1609ISW#TR is a 16-bit analog-to-digital converter with a single channel. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC package. The device is designed for surface mount applications and has a maximum power dissipation of 100mW. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC1609ISW#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1609ISW#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1609ISW#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
