
The LTC1609ISW#TRPBF is a 16-bit analog-to-digital converter with a sampling rate of 200ksps. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The LTC1609ISW#TRPBF is suitable for use in a variety of applications requiring high-resolution analog-to-digital conversion.
Analog Devices LTC1609ISW#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
