
The LTC1622CMS8 is a 1A positive output DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C. The device has a quiescent current of 350uA and can handle a maximum duty cycle of 100%. It is available in a lead-free MSOP-8 package.
Sign in to ask questions about the Analog Devices LTC1622CMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1622CMS8 technical specifications.
| Clock Sync | Yes |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Quiescent Current | 350uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1622CMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
