
Sign in to ask questions about the Analog Devices LTC1622CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1622CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Voltage | 9.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 350uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1622CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
