
Single-output DC/DC step-down controller with a maximum switching frequency of 625 kHz. Features an operating supply voltage range of 2 to 10 V, supporting output voltages from 0.8 to 9.8 V and a typical output current of 5 A. Housed in an 8-pin MSOP (Micro Small Outline Package) with gull-wing leads for surface mounting, measuring 3x3x0.86 mm. Designed for lead-frame SMT applications with a 0.65 mm pin pitch.
Sign in to ask questions about the Analog Devices LTC1622CMS8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1622CMS8#TRMPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Topology | Step Down |
| Input Voltage | 0.5%V |
| Number of Outputs | 1 |
| Output Voltage | 0.8 to 9.8V |
| Typical Output Current | 5A |
| Maximum Switching Frequency | 625kHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Input Voltage | 10V |
| Minimum Input Voltage | 2V |
| Operating Supply Voltage | 2 to 10V |
| Maximum Supply Current | 0.45(Typ)mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC1622CMS8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.