
The LTC1622CMS8#TRPBF is a DC/DC controller with a maximum operating frequency of 625kHz and a maximum operating temperature range of 0 to 70°C. It is lead free and RoHS compliant. The device is available in a tape and reel packaging with 2500 units per package. It has a single output and a duty cycle of 100%. The LTC1622CMS8#TRPBF is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC1622CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1622CMS8#TRPBF technical specifications.
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 625kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1622CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
