
High-performance DC/DC controller and regulator IC featuring a 625kHz switching frequency and a 100% duty cycle. This power management component offers a single output with a maximum voltage of 9.8V and supports up to 5A output current. Operating within a 2V to 10V supply voltage range, it is housed in a compact 8-pin SOIC package measuring 5mm x 3.99mm x 1.5mm. The device is RoHS compliant and operates from 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1622CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1622CS8#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 625kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 9.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1622CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
