
The LTC1622CS8#TR is a DC/DC controller from Analog Devices with a maximum operating temperature of 70°C and a maximum frequency of 625kHz. It features a single output with a maximum current of 1A and is packaged in a SOIC package. The device is not RoHS compliant and contains lead, making it non-lead-free. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC1622CS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1622CS8#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 625kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1622CS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
