
Switching Controller, Current-mode, 1A, 625kHz Switching Freq-Max, CMOS, PDSO8
Analog Devices LTC1622IS8 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 625kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
