
The LTC1622IS8#PBF is a DC/DC controller with a single output capable of delivering 5A. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 10V. The device is packaged in a SOIC package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC1622IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1622IS8#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 625kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 9.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1622IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
