
The LTC1622IS8#TRPBF is a DC/DC controller from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -45°C. It features a maximum frequency of 625kHz and a duty cycle of 100%. The device is packaged in a lead-free SOIC-8 package and is RoHS compliant. It is suitable for use in applications where a high level of reliability and performance are required.
Sign in to ask questions about the Analog Devices LTC1622IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1622IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 625kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1622IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
