
The LTC1623CS8#TRPBF is a dual 2-channel gate driver IC from Analog Devices, designed for operation between 2.7V and 5.5V. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a lead-free SOIC-8 package, available in quantities of 2500 per reel. The LTC1623CS8#TRPBF is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC1623CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1623CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 300ns |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17us |
| Turn-On Delay Time | 180us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1623CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
