
The LTC1623IS8 is a dual gate driver IC from Analog Devices, featuring 2 channels and packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a package quantity of 100, packaged in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC1623IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1623IS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1623IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
