
LTC1623 - SMBus Dual High-SideSwitch Controller
Analog Devices LTC1623IS8#PBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 300ns |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17us |
| Turn-On Delay Time | 180us |
| RoHS | Compliant |
No datasheet is available for this part.
