
The LTC1623IS8#TRPBF is a dual gate driver IC with a frequency of 300kHz and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC-8 package. The IC is RoHS compliant and available in quantities of 2500 units per reel. The LTC1623IS8#TRPBF features a turn-on delay time of 180us and a turn-off delay time of 17us.
Sign in to ask questions about the Analog Devices LTC1623IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1623IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 300ns |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17us |
| Turn-On Delay Time | 180us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1623IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
