
Adjustable DC/DC controller IC supporting buck, boost, and SEPIC topologies. Features a maximum operating frequency of 225kHz and a high 95% duty cycle. Operates from a 3.5V to 36V supply voltage, delivering up to 2A output current with an adjustable output voltage up to 30V. Packaged in an 8-pin SOIC, this lead-free component is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1624CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1624CS8#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 225kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1624CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
