This DC/DC controller is packaged in a SOIC package and available in quantities of 2500. It operates within a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead. It is designed for use in applications requiring a maximum frequency of 225kHz and a duty cycle of 95%.
Sign in to ask questions about the Analog Devices LTC1624CS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1624CS8#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Lead Free | Contains Lead |
| Max Frequency | 225kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1624CS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
