
DC/DC controller and regulator IC featuring a 2A output current and up to 30V output voltage. This component operates as a buck, boost, or SEPIC controller with a maximum frequency of 225kHz and a 95% duty cycle. Packaged in an 8-pin SOIC, it offers a single output and operates within a temperature range of 0°C to 70°C. The device is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC1624CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1624CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Frequency | 225kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1624CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
