
The LTC1624IS8 is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum frequency of 225kHz and a duty cycle of 95%. The device is packaged in a SOIC-8 package and is available in quantities of 100. The LTC1624IS8 is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1624IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1624IS8 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Lead Free | Contains Lead |
| Max Frequency | 225kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1624IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
