
DC/DC controller and regulator IC featuring SEPIC topology. Operates with input voltages from 3.5V to 36V, supporting a maximum output voltage of 30V and output current up to 2A. Boasts a high 95% duty cycle and a maximum switching frequency of 225kHz. Packaged in an 8-pin SOIC, this lead-free component is RoHS compliant and suitable for operation across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1624IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1624IS8#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 225kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.19V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1624IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
