DC/DC Controller IC featuring a 95% duty cycle and a maximum operating frequency of 225kHz. This power management component offers a single output with a maximum output voltage of 30V and an output current capability of 2A. Packaged in an 8-pin SOIC N, it operates across a temperature range of -40°C to 85°C. The component is RoHS compliant and lead-free, supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC1624IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1624IS8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Frequency | 225kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1624IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
