
Adjustable DC/DC controller IC for buck/boost applications, featuring a 16-pin SSOP package. Operates with input voltages from 3.7V to 36V, supporting up to 2A output current. Offers an adjustable output voltage range from 1.178V to 36V with a maximum switching frequency of 165kHz and a 99% duty cycle. This RoHS compliant component is designed for efficient power management.
Sign in to ask questions about the Analog Devices LTC1625CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1625CGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Height | 1.478mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 165kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 1.178V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.7V |
| Nominal Input Voltage | 15V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1625CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
