
High-performance DC/DC controller and regulator IC designed for buck/boost applications. Features a single output and operates at a maximum frequency of 165kHz with a 99% duty cycle. Packaged in a 16-SSOP for surface-mount assembly, this lead-free and RoHS compliant component is supplied on tape and reel in quantities of 2500. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1625CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1625CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 165kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1625CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
