
LTC1625 - No RSENSE Current Mode Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
Sign in to ask questions about the Analog Devices LTC1625CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1625CS technical specifications.
| Package/Case | S |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 165kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1625CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
