
DC/DC controller and regulator IC featuring a buck/boost topology. Operates with a minimum input voltage of 3.7V and a maximum input voltage of 36V, supporting a maximum output voltage of 36V. Offers a maximum output current of 10A and a maximum output voltage of 5.1V. Features a 165kHz maximum switching frequency and a 99% duty cycle. Packaged in a 16-pin SOIC (S) surface mount configuration.
Sign in to ask questions about the Analog Devices LTC1625CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1625CS#PBF technical specifications.
| Package/Case | S |
| Duty Cycle | 99% |
| Height | 1.478mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 165kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 1.178V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.7V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1625CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
