
Buck PWM controller IC with a single output, capable of handling up to 10A and 36V. Features a 99% duty cycle and a maximum operating frequency of 165kHz. Packaged in a 16-SOIC format, this lead-free and RoHS compliant component operates within a temperature range of 0°C to 70°C. Supplied on tape and reel for efficient integration.
Sign in to ask questions about the Analog Devices LTC1625CS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1625CS#TRPBF technical specifications.
| Package/Case | S |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 165kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1625CS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
