
10A, 36V output voltage DC/DC controller and regulator IC featuring Pulse Width Modulation (PWM) constant on-time control. Operates with a wide input voltage range from 3.7V to 36V, supporting a maximum output current of 10A and a maximum output voltage of 5.1V. This lead-free, RoHS compliant component is housed in a compact 16-SSOP package with dimensions of 4.98mm length, 3.988mm width, and 1.478mm height. Offers a high duty cycle up to 99% and a switching frequency of 165kHz, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1625IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1625IGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Height | 1.478mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 165kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 1.178V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.7V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 36V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1625IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
