
The LTC1625IGN#TR is a single output DC/DC controller with a maximum frequency of 165kHz. It operates over a temperature range of -40°C to 85°C. The device is packaged in a lead-free SSOP package, which is available in quantities of 2500 per reel. Note that this device is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1625IGN#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1625IGN#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 165kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1625IGN#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
