
The LTC1625IS DC/DC controller is a single-output device with a maximum frequency of 165kHz and a duty cycle of 99%. It operates within a temperature range of -40°C to 85°C. The device is packaged in a SOP16 package type, available in quantities of 50 per rail/tube packaging. Note that the LTC1625IS is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC1625IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1625IS technical specifications.
| Package/Case | S |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 165kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1625IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
