
IC REG BUCK ADJ 0.5A SYNC 8SOIC
Sign in to ask questions about the Analog Devices LTC1627CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1627CS8#PBF technical specifications.
| Package/Case | SOIC |
| Efficiency | 96% |
| Frequency | 385kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.65V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 8.5V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 8.5V |
| Min Supply Voltage | 2.65V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 8.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1627CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
