
This adjustable DC/DC controller from Analog Devices features a single output with a maximum current of 500mA and an output voltage of 8.5V. It is available in a SOIC package and operates within a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is a synchronous rectifier and is available in a package quantity of 100 in rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC1627IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1627IS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 8.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1627IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.