
The LTC1627IS8#PBF is a DC/DC controller with an efficiency of 96% and a maximum output current of 500mA. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC package. The device is RoHS compliant and has a maximum input voltage of 8.5V. It features a synchronous rectifier and is available in a rail/tube packaging configuration.
Sign in to ask questions about the Analog Devices LTC1627IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1627IS8#PBF technical specifications.
| Package/Case | SOIC |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 8.5V |
| Min Input Voltage | 2.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 8.5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 8.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1627IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
