The LTC1627IS8#TR is a single-output DC/DC controller with an adjustable output voltage of 8.5V and a maximum output current of 500mA. It features a synchronous rectifier and is packaged in a SOIC package. The device operates over a temperature range of -40°C to 85°C and is available in quantities of 2500 per reel. Note that this device is not RoHS compliant due to the presence of lead.
Analog Devices LTC1627IS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 8.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.