
The LTC1627IS8#TRPBF is a single-output adjustable DC/DC regulator from Analog Devices. It features an output current of 500mA and an output voltage of 8.5V. The device is packaged in a lead-free SOIC package and is RoHS compliant. The LTC1627IS8#TRPBF operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1627IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1627IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 8.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1627IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
