
The LTC1628CG is a dual DC/DC controller from Analog Devices with a maximum operating temperature of 85°C and a maximum frequency of 360kHz. It is packaged in a 0.209 inch plastic SSOP-28 package. The device has two outputs and is not RoHS compliant. It can operate with a duty cycle of up to 99.4%. The LTC1628CG is available in a rail/tube packaging with 47 units per package.
Analog Devices LTC1628CG technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1628CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
